
130000643 | |
|---|---|
DigiKey Part Number | 2496-130000643-ND |
Manufacturer | |
Manufacturer Product Number | 130000643 |
Description | ML 2-ZR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 77MHz | |
Frequency Range | 66MHz ~ 88MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 39.800" (101.09cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,78000 € | 66,78 € |
| 10 | 58,67600 € | 586,76 € |
| 25 | 55,86960 € | 1.396,74 € |
| 100 | 52,02730 € | 5.202,73 € |
| Unit Price without VAT: | 66,78000 € |
|---|---|
| Unit Price with VAT: | 79,46820 € |

