
130000635 | |
|---|---|
DigiKey Part Number | 2496-130000635-ND |
Manufacturer | |
Manufacturer Product Number | 130000635 |
Description | ML 2-CXP4R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 120.5MHz | |
Frequency Range | 66MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3, 2, 2.25 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 250 W | |
Features | Cable - 4m | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 51.181" (1300.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 € | 67,78 € |
| 10 | 59,55700 € | 595,57 € |
| 25 | 56,71160 € | 1.417,79 € |
| 100 | 52,81480 € | 5.281,48 € |
| Unit Price without VAT: | 67,78000 € |
|---|---|
| Unit Price with VAT: | 80,65820 € |

