
130000634 | |
|---|---|
DigiKey Part Number | 2496-130000634-ND |
Manufacturer | |
Manufacturer Product Number | 130000634 |
Description | ML 2-XP4R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2, 2.25 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 120.5MHz | Mounting Type Bracket Mount |
Frequency Range 66MHz ~ 175MHz | Height (Max) 51.181" (1300.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 € | 66,94 € |
| 10 | 58,81600 € | 588,16 € |
| 25 | 56,00640 € | 1.400,16 € |
| 100 | 52,15820 € | 5.215,82 € |
| Unit Price without VAT: | 66,94000 € |
|---|---|
| Unit Price with VAT: | 79,65860 € |

