
130000632 | |
|---|---|
DigiKey Part Number | 2496-130000632-ND |
Manufacturer | |
Manufacturer Product Number | 130000632 |
Description | ML 2-XR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Through Hole |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination FME |
Frequency Group VHF (f < 300MHz) | Mounting Type Through Hole |
Frequency (Center/Band) 120.5MHz | Height (Max) 51.181" (1300.00mm) |
Frequency Range 66MHz ~ 175MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,01000 € | 52,01 € |
| 10 | 45,62900 € | 456,29 € |
| 25 | 43,41880 € | 1.085,47 € |
| 100 | 40,39180 € | 4.039,18 € |
| Unit Price without VAT: | 52,01000 € |
|---|---|
| Unit Price with VAT: | 61,89190 € |

