
130000628 | |
|---|---|
DigiKey Part Number | 2496-130000628-ND |
Manufacturer | |
Manufacturer Product Number | 130000628 |
Description | ML 1-ZR/BOS1 BBMU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Features Cable - 100mm |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 80.85MHz | Mounting Type Bracket Mount |
Frequency Range 74.2MHz ~ 87.5MHz | Height (Max) 39.370" (100.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,80000 € | 151,80 € |
| 10 | 139,26100 € | 1.392,61 € |
| Unit Price without VAT: | 151,80000 € |
|---|---|
| Unit Price with VAT: | 180,64200 € |

