
130000610 | |
|---|---|
DigiKey Part Number | 2496-130000610-ND |
Manufacturer | |
Manufacturer Product Number | 130000610 |
Description | ML 1-ZGP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 77MHz | Mounting Type Bracket Mount |
Frequency Range 66MHz ~ 88MHz | Height (Max) 39.800" (101.09cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,59000 € | 102,59 € |
| 10 | 90,70300 € | 907,03 € |
| Unit Price without VAT: | 102,59000 € |
|---|---|
| Unit Price with VAT: | 122,08210 € |

