
130000609 | |
|---|---|
DigiKey Part Number | 2496-130000609-ND |
Manufacturer | |
Manufacturer Product Number | 130000609 |
Description | ML 1-ZG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 77MHz | |
Frequency Range | 66MHz ~ 88MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | FME | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 39.800" (101.09cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,46000 € | 87,46 € |
| 10 | 76,98000 € | 769,80 € |
| 25 | 73,35240 € | 1.833,81 € |
| 100 | 68,38670 € | 6.838,67 € |
| Unit Price without VAT: | 87,46000 € |
|---|---|
| Unit Price with VAT: | 104,07740 € |

