
130000607 | |
|---|---|
DigiKey Part Number | 2496-130000607-ND |
Manufacturer | |
Manufacturer Product Number | 130000607 |
Description | ML 1-ZP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.3, 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Features Cable - 4m |
Frequency Group VHF (f < 300MHz) | Termination FME |
Frequency (Center/Band) 77MHz | Mounting Type Bracket Mount |
Frequency Range 66MHz ~ 88MHz | Height (Max) 39.800" (101.09cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,20000 € | 109,20 € |
| 10 | 96,24800 € | 962,48 € |
| 25 | 91,77200 € | 2.294,30 € |
| Unit Price without VAT: | 109,20000 € |
|---|---|
| Unit Price with VAT: | 129,94800 € |

