Parametric Equivalent

130000539 | |
|---|---|
DigiKey Part Number | 2496-130000539-ND |
Manufacturer | |
Manufacturer Product Number | 130000539 |
Description | 3M RG58XLL FME(F)-RA-FME(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial EFME to FME RG-58 118.1" (3.0m) 9.8' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | EFME to FME | |
1st Connector | EFME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 900 MHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,44000 € | 44,44 € |
| 10 | 38,94600 € | 389,46 € |
| 25 | 37,04280 € | 926,07 € |
| 100 | 34,43620 € | 3.443,62 € |
| 250 | 32,87800 € | 8.219,50 € |
| Unit Price without VAT: | 44,44000 € |
|---|---|
| Unit Price with VAT: | 52,88360 € |

