Parametric Equivalent

130000533 | |
|---|---|
DigiKey Part Number | 2496-130000533-ND |
Manufacturer | |
Manufacturer Product Number | 130000533 |
Description | 2M RG58XLL FME(F)-RA-FME(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial EFME to FME RG-58 78.7" (2.0m) 6.6' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | EFME to FME | |
1st Connector | EFME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 900 MHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,37000 € | 42,37 € |
| 10 | 37,11400 € | 371,14 € |
| 25 | 35,29640 € | 882,41 € |
| 100 | 32,80560 € | 3.280,56 € |
| 250 | 31,31704 € | 7.829,26 € |
| Unit Price without VAT: | 42,37000 € |
|---|---|
| Unit Price with VAT: | 50,42030 € |

