New at DigiKey
Image for 130000527 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130000527

DigiKey Part Number
2496-130000527-ND
Manufacturer
Manufacturer Product Number
130000527
Description
2M RG58 FME(F)-RA-FME(F)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial EFME to FME RG-58 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol Procom
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-58
Style
EFME to FME
Cable Impedance
50 Ohms
1st Connector
EFME Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
1.5 GHz
2nd Connector
FME Jack
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,16000 €27,16 €
1023,73300 €237,33 €
2522,54440 €563,61 €
10021,07240 €2.107,24 €
Manufacturers Standard Package
Unit Price without VAT:27,16000 €
Unit Price with VAT:32,32040 €