New at DigiKey
Image for 130000515 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130000515

DigiKey Part Number
2496-130000515-ND
Manufacturer
Manufacturer Product Number
130000515
Description
6M RG174LL FME(F)-FME(F)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME RG-174 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol Procom
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
236.2" (6.0m) 19.7'
Part Status
Active
Cable Type
RG-174
Style
FME to FME
Cable Impedance
50 Ohms
1st Connector
FME Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
900 MHz
2nd Connector
FME Jack
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,16000 €27,16 €
1023,73300 €237,33 €
2522,54440 €563,61 €
10021,07240 €2.107,24 €
Manufacturers Standard Package
Unit Price without VAT:27,16000 €
Unit Price with VAT:32,32040 €