
130000437 | |
|---|---|
DigiKey Part Number | 2496-130000437-ND |
Manufacturer | |
Manufacturer Product Number | 130000437 |
Description | 1M RG58 FME(F)-FME(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-58 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Procom | Length 236.2" (6.0m) 19.7' |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style FME to FME | Connector Impedance 50 Ohms |
1st Connector FME Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector FME Jack | Operating Temperature -50°C ~ 70°C |
2nd Contact Gender Female | Ingress Protection IP66 - Dust Tight, Water Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130000447 | Amphenol Procom | 0 | 2496-130000447-ND | 15,05000 € | Parametric Equivalent |
| 130000457 | Amphenol Procom | 0 | 2496-130000457-ND | 18,43000 € | Parametric Equivalent |
| 130000466 | Amphenol Procom | 0 | 2496-130000466-ND | 21,74000 € | Parametric Equivalent |
| 130000474 | Amphenol Procom | 0 | 2496-130000474-ND | 22,84000 € | Parametric Equivalent |
| 130000483 | Amphenol Procom | 0 | 2496-130000483-ND | 25,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 12,11200 € | 121,12 € |
| 25 | 11,48640 € | 287,16 € |
| 100 | 10,62880 € | 1.062,88 € |
| 250 | 10,11532 € | 2.528,83 € |
| 500 | 10,07812 € | 5.039,06 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

