
115000035 | |
|---|---|
DigiKey Part Number | 2496-115000035-ND |
Manufacturer | |
Manufacturer Product Number | 115000035 |
Description | MA 160-EX/157 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP66 |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 157MHz | Height (Max) 37.008" (940.00mm) |
Frequency Range 154MHz ~ 160MHz | Applications VHF |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,87000 € | 405,87 € |
| Unit Price without VAT: | 405,87000 € |
|---|---|
| Unit Price with VAT: | 482,98530 € |

