
115000026 | |
|---|---|
DigiKey Part Number | 2496-115000026-ND |
Manufacturer | |
Manufacturer Product Number | 115000026 |
Description | CXL 130-1-EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.75 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Termination UHF Female |
RF Family/Standard General ISM | Ingress Protection IP66 |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 127.5MHz | Height (Max) 56.299" (143.00cm) |
Frequency Range 118MHz ~ 137MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,28000 € | 443,28 € |
| 10 | 394,51200 € | 3.945,12 € |
| Unit Price without VAT: | 443,28000 € |
|---|---|
| Unit Price with VAT: | 527,50320 € |

