
115000022 | |
|---|---|
DigiKey Part Number | 2496-115000022-ND |
Manufacturer | |
Manufacturer Product Number | 115000022 |
Description | CXL 2400-3LW-SS-EX/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Ingress Protection IP66 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.5GHz | Height (Max) 27.559" (700.00mm) |
Frequency Range 2.4GHz ~ 2.6GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,63000 € | 550,63 € |
| Unit Price without VAT: | 550,63000 € |
|---|---|
| Unit Price with VAT: | 655,24970 € |

