
112000104 | |
|---|---|
DigiKey Part Number | 2496-112000104-ND |
Manufacturer | |
Manufacturer Product Number | 112000104 |
Description | GNSS 2000-W-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome FME Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | Cable - 300mm, LNA | |
Termination | FME | |
Ingress Protection | IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,31000 € | 107,31 € |
| 10 | 94,57600 € | 945,76 € |
| 25 | 90,17440 € | 2.254,36 € |
| 100 | 84,14940 € | 8.414,94 € |
| Unit Price without VAT: | 107,31000 € |
|---|---|
| Unit Price with VAT: | 127,69890 € |

