
112000101 | |
|---|---|
DigiKey Part Number | 2496-112000101-ND |
Manufacturer | |
Manufacturer Product Number | 112000101 |
Description | GNSS 2000-TNC-B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.584GHz | |
Frequency Range | 1.559GHz ~ 1.609GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.630" (16.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,15000 € | 97,15 € |
| 10 | 85,56200 € | 855,62 € |
| 25 | 81,55400 € | 2.038,85 € |
| 100 | 76,06810 € | 7.606,81 € |
| Unit Price without VAT: | 97,15000 € |
|---|---|
| Unit Price with VAT: | 115,60850 € |

