
112000071 | |
|---|---|
DigiKey Part Number | 2496-112000071-ND |
Manufacturer | |
Manufacturer Product Number | 112000071 |
Description | GPS 2000W-P0.15-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 28dBi | |
Features | Cable - 150mm | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.630" (16.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 € | 108,66 € |
| 10 | 95,76700 € | 957,67 € |
| 25 | 91,30960 € | 2.282,74 € |
| 100 | 85,20880 € | 8.520,88 € |
| Unit Price without VAT: | 108,66000 € |
|---|---|
| Unit Price with VAT: | 129,30540 € |

