
112000067 | |
|---|---|
DigiKey Part Number | 2496-112000067-ND |
Manufacturer | |
Manufacturer Product Number | 112000067 |
Description | GPS 4/3 V-B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight FME Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 32dBi | |
Features | Cable - 10m, Filter | |
Termination | FME Male | |
Ingress Protection | IP56 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 9.055" (230.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,89000 € | 122,89 € |
| 10 | 108,39900 € | 1.083,99 € |
| 25 | 103,38960 € | 2.584,74 € |
| Unit Price without VAT: | 122,89000 € |
|---|---|
| Unit Price with VAT: | 146,23910 € |

