
112000050 | |
|---|---|
DigiKey Part Number | 2496-112000050-ND |
Manufacturer | |
Manufacturer Product Number | 112000050 |
Description | GPS/IRIDIUM-FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard General ISM | Termination FME Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.61GHz | Height (Max) 0.906" (23.00mm) |
Frequency Range 1.57GHz ~ 1.65GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 € | 121,37 € |
| 10 | 109,02700 € | 1.090,27 € |
| Unit Price without VAT: | 121,37000 € |
|---|---|
| Unit Price with VAT: | 144,43030 € |

