
112000014 | |
|---|---|
DigiKey Part Number | 2496-112000014-ND |
Manufacturer | |
Manufacturer Product Number | 112000014 |
Description | GPS 4/5V-TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight FME Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | Gain 32dBi |
Packaging Bulk | Features Cable - 10m, Filter |
Part Status Active | Termination FME Male |
RF Family/Standard Navigation | Ingress Protection IP56 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 9.055" (230.00mm) |
Antenna Type Whip, Straight | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 € | 144,47 € |
| 10 | 127,58700 € | 1.275,87 € |
| 25 | 121,75040 € | 3.043,76 € |
| Unit Price without VAT: | 144,47000 € |
|---|---|
| Unit Price with VAT: | 171,91930 € |

