
110000477 | |
|---|---|
DigiKey Part Number | 2496-110000477-ND |
Manufacturer | |
Manufacturer Product Number | 110000477 |
Description | MA 160/165-173 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 169MHz | Height (Max) 31.496" (800.00mm) |
Frequency Range 165MHz ~ 173MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,31000 € | 146,31 € |
| 10 | 133,76400 € | 1.337,64 € |
| Unit Price without VAT: | 146,31000 € |
|---|---|
| Unit Price with VAT: | 174,10890 € |

