
110000449 | |
|---|---|
DigiKey Part Number | 2496-110000449-ND |
Manufacturer | |
Manufacturer Product Number | 110000449 |
Description | CXL 2400-1/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 2.6GHz | Mounting Type Bracket Mount |
Frequency Range 2.5GHz ~ 2.7GHz | Height (Max) 11.024" (280.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,35000 € | 134,35 € |
| 10 | 121,85400 € | 1.218,54 € |
| Unit Price without VAT: | 134,35000 € |
|---|---|
| Unit Price with VAT: | 159,87650 € |

