
110000427 | |
|---|---|
DigiKey Part Number | 2496-110000427-ND |
Manufacturer | |
Manufacturer Product Number | 110000427 |
Description | CXL 900-3LW/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 4.9dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 925MHz | Mounting Type Bracket Mount |
Frequency Range 890MHz ~ 960MHz | Height (Max) 28.740" (730.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,30000 € | 240,30 € |
| 10 | 229,96400 € | 2.299,64 € |
| Unit Price without VAT: | 240,30000 € |
|---|---|
| Unit Price with VAT: | 285,95700 € |

