
110000375 | |
|---|---|
DigiKey Part Number | 2496-110000375-ND |
Manufacturer | |
Manufacturer Product Number | 110000375 |
Description | CXL 150-1LW-SS-R/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 155.5MHz | |
Frequency Range | 146MHz ~ 165MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 1.75 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 51.181" (1300.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,92000 € | 304,92 € |
| 10 | 270,63300 € | 2.706,33 € |
| 25 | 258,79600 € | 6.469,90 € |
| Unit Price without VAT: | 304,92000 € |
|---|---|
| Unit Price with VAT: | 362,85480 € |

