
110000352 | |
|---|---|
DigiKey Part Number | 2496-110000352-ND |
Manufacturer | |
Manufacturer Product Number | 110000352 |
Description | MA 450/440-460 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 450MHz | |
Frequency Range | 440MHz ~ 460MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 15.748" (400.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,60000 € | 127,60 € |
| 10 | 112,58300 € | 1.125,83 € |
| 25 | 107,39120 € | 2.684,78 € |
| Unit Price without VAT: | 127,60000 € |
|---|---|
| Unit Price with VAT: | 151,84400 € |

