
110000340 | |
|---|---|
DigiKey Part Number | 2496-110000340-ND |
Manufacturer | |
Manufacturer Product Number | 110000340 |
Description | MA 160/149-164 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 156.5MHz | Height (Max) 31.496" (800.00mm) |
Frequency Range 149MHz ~ 164MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,48000 € | 147,48 € |
| 10 | 134,83400 € | 1.348,34 € |
| Unit Price without VAT: | 147,48000 € |
|---|---|
| Unit Price with VAT: | 175,50120 € |

