
110000338 | |
|---|---|
DigiKey Part Number | 2496-110000338-ND |
Manufacturer | |
Manufacturer Product Number | 110000338 |
Description | CXL 900-3LW-NB/868 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 870MHz | |
Frequency Range | 860MHz ~ 880MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6.2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 47.244" (120.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,74000 € | 205,74 € |
| 10 | 182,10600 € | 1.821,06 € |
| 25 | 173,94520 € | 4.348,63 € |
| Unit Price without VAT: | 205,74000 € |
|---|---|
| Unit Price with VAT: | 244,83060 € |

