
110000296 | |
|---|---|
DigiKey Part Number | 2496-110000296-ND |
Manufacturer | |
Manufacturer Product Number | 110000296 |
Description | CXL 2-1LW/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Mast Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 147MHz | |
Frequency Range | 138MHz ~ 156MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 1.75 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 51.181" (1300.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,33000 € | 243,33 € |
| 10 | 215,62900 € | 2.156,29 € |
| 25 | 206,06400 € | 5.151,60 € |
| Unit Price without VAT: | 243,33000 € |
|---|---|
| Unit Price with VAT: | 289,56270 € |

