
110000236 | |
|---|---|
DigiKey Part Number | 2496-110000236-ND |
Manufacturer | |
Manufacturer Product Number | 110000236 |
Description | MA 2-1 SC-SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 2 |
Packaging Bulk | Gain -0.9dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 159MHz | Height (Max) 21.654" (550.00mm) |
Frequency Range 156MHz ~ 162MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,12000 € | 163,12 € |
| 10 | 144,15900 € | 1.441,59 € |
| 25 | 137,60800 € | 3.440,20 € |
| Unit Price without VAT: | 163,12000 € |
|---|---|
| Unit Price with VAT: | 194,11280 € |

