
110000235 | |
|---|---|
DigiKey Part Number | 2496-110000235-ND |
Manufacturer | |
Manufacturer Product Number | 110000235 |
Description | NTA 3E-SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol Procom | Number of Bands 2 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Mounting Type Bracket Mount |
Frequency Group VHF (f < 300MHz) | Height (Max) 20.866" (530.00mm) |
Frequency (Center/Band) 504kHz, 4.209MHz | Applications General Purpose |
Frequency Range 490kHz ~ 518kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,12000 € | 403,12 € |
| Unit Price without VAT: | 403,12000 € |
|---|---|
| Unit Price with VAT: | 479,71280 € |

