
110000229 | |
|---|---|
DigiKey Part Number | 2496-110000229-ND |
Manufacturer | |
Manufacturer Product Number | 110000229 |
Description | CXL 900/1800/1900/UMTS/LW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 880MHz, 1.795GHz, 1.92GHz, 2.05GHz | |
Frequency Range | 800MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.9GHz ~ 2.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 0dBi, 0dBi, 0dBi, 0dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 19.685" (500.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,61000 € | 197,61 € |
| 10 | 174,86400 € | 1.748,64 € |
| 25 | 167,00680 € | 4.175,17 € |
| Unit Price without VAT: | 197,61000 € |
|---|---|
| Unit Price with VAT: | 235,15590 € |

