
110000201 | |
|---|---|
DigiKey Part Number | 2496-110000201-ND |
Manufacturer | |
Manufacturer Product Number | 110000201 |
Description | MA 70/GPS 4/TETRA-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, UHF Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz | |
Frequency Range | 410MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 28.740" (730.00mm) | |
Applications | CDMA, GPS, UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,15000 € | 414,15 € |
| 10 | 368,36800 € | 3.683,68 € |
| Unit Price without VAT: | 414,15000 € |
|---|---|
| Unit Price with VAT: | 492,83850 € |

