
110000141 | |
|---|---|
DigiKey Part Number | 2496-110000141-ND |
Manufacturer | |
Manufacturer Product Number | 110000141 |
Description | CXL 70-3/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 395MHz | Height (Max) 56.299" (143.00cm) |
Frequency Range 380MHz ~ 410MHz | Applications UHF |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 € | 284,73 € |
| 10 | 252,61700 € | 2.526,17 € |
| 25 | 241,52920 € | 6.038,23 € |
| Unit Price without VAT: | 284,73000 € |
|---|---|
| Unit Price with VAT: | 338,82870 € |

