
110000137 | |
|---|---|
DigiKey Part Number | 2496-110000137-ND |
Manufacturer | |
Manufacturer Product Number | 110000137 |
Description | CXL 70-1/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 405MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 430MHz | Height (Max) 23.622" (600.00mm) |
Antenna Type Whip, Straight | Applications UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,43000 € | 133,43 € |
| 10 | 120,93700 € | 1.209,37 € |
| Unit Price without VAT: | 133,43000 € |
|---|---|
| Unit Price with VAT: | 158,78170 € |

