
110000136 | |
|---|---|
DigiKey Part Number | 2496-110000136-ND |
Manufacturer | |
Manufacturer Product Number | 110000136 |
Description | CXL 70-1/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UHF Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 445MHz | |
Frequency Range | 420MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.622" (600.00mm) | |
Applications | UHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,11000 € | 135,11 € |
| 10 | 119,25000 € | 1.192,50 € |
| 25 | 113,76840 € | 2.844,21 € |
| Unit Price without VAT: | 135,11000 € |
|---|---|
| Unit Price with VAT: | 160,78090 € |

