
110000131 | |
|---|---|
DigiKey Part Number | 2496-110000131-ND |
Manufacturer | |
Manufacturer Product Number | 110000131 |
Description | MA 2-1 MR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 156MHz ~ 162MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 42.520" (108.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,81000 € | 284,81 € |
| 10 | 252,66500 € | 2.526,65 € |
| 25 | 241,56720 € | 6.039,18 € |
| Unit Price without VAT: | 284,81000 € |
|---|---|
| Unit Price with VAT: | 338,92390 € |

