
110000124 | |
|---|---|
DigiKey Part Number | 2496-110000124-ND |
Manufacturer | |
Manufacturer Product Number | 110000124 |
Description | CXL 2-1/H-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA VHF Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 165MHz | |
Frequency Range | 155MHz ~ 175MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.75 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 47.638" (121.00cm) | |
Applications | VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,51000 € | 143,51 € |
| 10 | 126,71400 € | 1.267,14 € |
| 25 | 120,91040 € | 3.022,76 € |
| Unit Price without VAT: | 143,51000 € |
|---|---|
| Unit Price with VAT: | 170,77690 € |

