
110000092 | |
|---|---|
DigiKey Part Number | 2496-110000092-ND |
Manufacturer | |
Manufacturer Product Number | 110000092 |
Description | CXL 70-3LW/S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 395MHz | |
Frequency Range | 380MHz ~ 410MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 59.449" (151.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,17000 € | 336,17 € |
| 10 | 298,57600 € | 2.985,76 € |
| 25 | 285,59840 € | 7.139,96 € |
| Unit Price without VAT: | 336,17000 € |
|---|---|
| Unit Price with VAT: | 400,04230 € |

