
110000091 | |
|---|---|
DigiKey Part Number | 2496-110000091-ND |
Manufacturer | |
Manufacturer Product Number | 110000091 |
Description | CXL 70-3LW/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 435MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 450MHz | Height (Max) 59.449" (151.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,64000 € | 334,64 € |
| 10 | 297,22300 € | 2.972,23 € |
| 25 | 284,30400 € | 7.107,60 € |
| Unit Price without VAT: | 334,64000 € |
|---|---|
| Unit Price with VAT: | 398,22160 € |

