
110000085 | |
|---|---|
DigiKey Part Number | 2496-110000085-ND |
Manufacturer | |
Manufacturer Product Number | 110000085 |
Description | CXL 70-1LW/HS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Box | Gain 2.2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 485MHz | Ingress Protection IP66 |
Frequency Range 460MHz ~ 510MHz | Mounting Type Bracket Mount |
Antenna Type Whip, Straight | Height (Max) 26.772" (680.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,04000 € | 171,04 € |
| 10 | 149,33900 € | 1.493,39 € |
| Unit Price without VAT: | 171,04000 € |
|---|---|
| Unit Price with VAT: | 203,53760 € |

