
100000901 | |
|---|---|
DigiKey Part Number | 2496-100000901-ND |
Manufacturer | |
Manufacturer Product Number | 100000901 |
Description | CXL 2-3C/158-164-PT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.75 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP56 |
Frequency (Center/Band) 161MHz | Mounting Type Bracket Mount |
Frequency Range 158MHz ~ 164MHz | Height (Max) 122.047" (310.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,88000 € | 711,88 € |
| Unit Price without VAT: | 711,88000 € |
|---|---|
| Unit Price with VAT: | 847,13720 € |

