
100000852 | |
|---|---|
DigiKey Part Number | 2496-100000852-ND |
Manufacturer | |
Manufacturer Product Number | 100000852 |
Description | CXL 450-5C/H-7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 7.6dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 455MHz | Mounting Type Bracket Mount |
Frequency Range 440MHz ~ 470MHz | Height (Max) 109.843" (279.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,50000 € | 872,50 € |
| 10 | 780,30800 € | 7.803,08 € |
| Unit Price without VAT: | 872,50000 € |
|---|---|
| Unit Price with VAT: | 1.038,27500 € |

