
100000815 | |
|---|---|
DigiKey Part Number | 2496-100000815-ND |
Manufacturer | |
Manufacturer Product Number | 100000815 |
Description | CXL 2/70C/158/420 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 158MHz, 420MHz | |
Frequency Range | 154MHz ~ 162MHz, 410MHz ~ 430MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.2dBi, 2.2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | Connector | |
Ingress Protection | IP56 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 51.181" (1300.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,83000 € | 459,83 € |
| 10 | 409,30300 € | 4.093,03 € |
| Unit Price without VAT: | 459,83000 € |
|---|---|
| Unit Price with VAT: | 547,19770 € |

