New at DigiKey
Image for 100000813 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100000813

DigiKey Part Number
2496-100000813-ND
Manufacturer
Manufacturer Product Number
100000813
Description
CXL 2/70C/158/390
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight Connector Bracket Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Amphenol Procom
Gain
2.2dBi, 2.2dBi
Packaging
Bulk
Power - Max
100 W
Part Status
Active
Termination
Connector
RF Family/Standard
General ISM
Ingress Protection
IP56
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
158MHz, 390MHz
Height (Max)
51.181" (1300.00mm)
Frequency Range
154MHz ~ 162MHz, 380MHz ~ 400MHz
Applications
General Purpose
Antenna Type
Whip, Straight
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1459,93000 €459,93 €
Manufacturers Standard Package
Unit Price without VAT:459,93000 €
Unit Price with VAT:547,31670 €