
100000738 | |
|---|---|
DigiKey Part Number | 2496-100000738-ND |
Manufacturer | |
Manufacturer Product Number | 100000738 |
Description | CXL 2-5HD/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 7.2dBi |
Part Status Active | Power - Max 500 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP56 |
Frequency (Center/Band) 151.5MHz | Mounting Type Bracket Mount |
Frequency Range 148MHz ~ 155MHz | Height (Max) 259.843" (660.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.250,17000 € | 2.250,17 € |
| Unit Price without VAT: | 2.250,17000 € |
|---|---|
| Unit Price with VAT: | 2.677,70230 € |

