
100000696 | |
|---|---|
DigiKey Part Number | 2496-100000696-ND |
Manufacturer | |
Manufacturer Product Number | 100000696 |
Description | CXL 150-3C/M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP56 |
Frequency (Center/Band) 157.5MHz | Mounting Type Bracket Mount |
Frequency Range 151MHz ~ 164MHz | Height (Max) 116.142" (295.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,53000 € | 595,53 € |
| 10 | 531,13400 € | 5.311,34 € |
| Unit Price without VAT: | 595,53000 € |
|---|---|
| Unit Price with VAT: | 708,68070 € |

