
100000637 | |
|---|---|
DigiKey Part Number | 2496-100000637-ND |
Manufacturer | |
Manufacturer Product Number | 100000637 |
Description | CXL 1090-1LW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.09GHz | |
Frequency Range | 1.05GHz ~ 1.13GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 19.290" (489.97mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,58000 € | 191,58 € |
| 10 | 169,50200 € | 1.695,02 € |
| 25 | 161,87720 € | 4.046,93 € |
| Unit Price without VAT: | 191,58000 € |
|---|---|
| Unit Price with VAT: | 227,98020 € |

