
100000595 | |
|---|---|
DigiKey Part Number | 2496-100000595-ND |
Manufacturer | |
Manufacturer Product Number | 100000595 |
Description | CXL 70-5C/HH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5, 2 |
Packaging Bulk | Gain 7.2dBi |
Part Status Active | Power - Max 150 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 480MHz | Mounting Type Bracket Mount |
Frequency Range 470MHz ~ 490MHz | Height (Max) 86.614" (220.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,80000 € | 404,80 € |
| 10 | 360,02800 € | 3.600,28 € |
| Unit Price without VAT: | 404,80000 € |
|---|---|
| Unit Price with VAT: | 481,71200 € |

